HiWatch HWT-B350-Z CCTV Bullet Camera, 5MP, Zoom, 2560x1944 p

MPN
HWT-B350-Z(2.7-13.5mm)(C)
Brand
HiWatch
EAN-13
6931847151577
Order Code
09-3498
Country of Origin
China
View Full Product Range (10)

Discontinued


The HiWatch HWT-B350-Z(2.7-13.5mm)(C) CCTV camera offers high-definition video monitoring with a resolution of 2560 x 1944. Featuring compatibility with AHD, HD-CVI, HD-TVI, and analogue CCTV systems, it provides versatile security options. Ideal for video surveillance, this camera is a reliable component for comprehensive CCTV systems in residential or commercial settings.
Type CCTV camera
IP Rating IP67
Resolution 2560 x 1944 p
Camera type Bullet camera
Depth 253.17mm
Dimensions (W x H x D) 92.96 x 84.09 x 253.17 mm
Focal Length 2,7 - 13,5mm
Height 84.09mm
IR range (max.) 40m
Light sensitivity (- IR) 0.01lx
Light sensitivity (+ IR) 0lx
Operating Temperature -40 - +60°C
Sensor Type CMOS
Used at Outdoors
Vertical viewing angle 72°
Viewing Angle 95°
Weight 682g
Width 92.96mm

Trustpilot