Christmas Opening Hours and Delivery Dates here

HiWatch HWT-B320-VF CCTV Camera 2 MP Bullet Turbo HD Zoom 1920x1080p

Order Code:

09-3497

Brand: HiWatch MPN: HWT-B320-VF(2.8-12mm)(Europe)/C EAN-13: 6931847155773

Discontinued


The HiWatch HWT-B320-VF(2.8-12mm)(Europe)/C CCTV camera provides 1920 x 1080 p video resolution for high-quality video monitoring. Equipped with AHD, HD-CVI, HD-TVI, and Analog modes, this versatile security camera is ideal for a range of CCTV systems. It is suitable for protecting residential and commercial properties by delivering reliable surveillance capabilities.
Type CCTV camera
IP Rating IP66
Resolution 1920 x 1080 p
Camera type Bullet camera
Depth 256.4mm
Dimensions (W x H x D) 83.3 x 78.2 x 256.4 mm
Focal Length 2,7 - 13,5 mm
Height 78.2mm
IR range (max.) 40m
Light sensitivity (- IR) 0.01lx
Light sensitivity (+ IR) 0lx
Operating Temperature -40 - +60°C
Sensor Type CMOS
Used at Outdoors
Viewing Angle 115.5°
Width 83.3mm

Trustpilot