HiWatch HWT-T250-M(2.8mm) CCTV Camera 5 MP Turret 2560x1944p AHD/TVI/CVI/Analog

MPN
HWT-T250-M(2.8mm)
Brand
HiWatch
EAN-13
6931847164850
Order Code
09-3501
Country of Origin
China
View Full Product Range (10)

Discontinued


The HiWatch HWT-T250-M(2.8mm) CCTV camera provides video monitoring with a resolution of 2560 x 1944 pixels. This versatile security camera supports AHD, HD-CVI, HD-TVI, and analogue CCTV formats. It is ideal for use in comprehensive CCTV systems and video surveillance kits to enhance security.
Type CCTV camera
IP Rating IP66
Resolution 2560 x 1944 p
(Ø) 127.92mm
Camera type Dome camera
CCTV features IR LEDs
Dimensions (Ø x H) 127.92 mm x 102.26 mm
Focal Length 2,8mm
Height 102.26mm
IR range (max.) 40m
Light sensitivity (- IR) 0.01lx
Light sensitivity (+ IR) 0lx
Operating Temperature -40 - +60°C
Sensor Type CMOS
Used at Outdoors
Viewing Angle 100.2°
Weight 450g

Trustpilot