HiWatch HWT-T120-M(2,8mm) Turbo HD 2MP Mini-Turret CCTV Camera 1920x1080p

Order Code:

09-3499

Brand: HiWatch MPN: HWT-T120-M(2,8mm) EAN-13: 6954273663186

Discontinued


The HiWatch HWT-T120-M(2,8mm) is a CCTV camera featuring 1920 x 1080p resolution and multi-format compatibility including AHD, HD-CVI, and HD-TVI. This video surveillance kit is ideal for security monitoring in both residential and commercial settings. As part of the HiWatch brand, it offers reliable video quality for effective security systems.
Type CCTV camera
(Ø) 82.6mm
Camera type Dome camera
CCTV features IR LEDs
Dim (Ø x H) 82.6 mm x 69.66 mm
Focal Length 2,8 mm
Height 69.66mm
IP Rating IP66
IR range (max.) 20m
Light sensitivity (- IR) 0.01lx
Light sensitivity (+ IR) 0lx
Operating Temperature -40 - +60°C
Resolution (max.) 1920 x 1080 p
Sensor Type CMOS
Used at Outdoors
Viewing Angle 103°

Trustpilot