HiWatch HWT-B150-M(2,8mm) 5MP Turbo HD Mini-Bullet CCTV Camera

MPN
HWT-B150-M(2,8mm)
Brand
HiWatch
EAN-13
6931847156800
Order Code
09-3495
Country of Origin
China
View Full Product Range (10)

Discontinued


The HiWatch HWT-B150-M(2,8mm) is a versatile CCTV camera with a resolution of 2560 x 1944 pixels, compatible with AHD, HD-CVI, HD-TVI, and analog systems. Designed by HiWatch, it is ideal for both residential and commercial video monitoring and security applications. This CCTV equipment is perfect for enhancing a property's video surveillance and security systems.
Type CCTV camera
IP Rating IP66
Resolution 2560 x 1944 p
Camera type Bullet camera
CCTV features IR LEDs
Depth 165mm
Dimensions (W x H x D) 58 x 62 x 165 mm
Focal Length 2,8mm
Height 62mm
IR range (max.) 20m
Light sensitivity (- IR) 0.01lx
Light sensitivity (+ IR) 0lx
Operating Temperature -40 - +60°C
Sensor Type CMOS
Used at Outdoors
Viewing Angle 85°
Weight 230g
Width 58mm

Trustpilot