HiWatch HWT-T350-Z CCTV Camera 5MP Turret Turbo HD Zoom 2560x1944 p

MPN
HWT-T350-Z(2.7-13.5mm)(C)
Brand
HiWatch
EAN-13
6931847151591
Order Code
09-3503
Country of Origin
China
View Full Product Range (10)

Discontinued


The HiWatch HWT-T350-Z(2.7-13.5mm)(C) is a versatile CCTV camera featuring a resolution of 2560 x 1944 pixels. Manufactured by HiWatch, it supports AHD, HD-CVI, HD-TVI, and analogue CCTV systems. This security camera is ideal for enhancing video surveillance in both residential and commercial settings.
Type CCTV camera
IP Rating IP67
Resolution 2560 x 1944 p
Camera type Dome camera
Depth 134.3mm
Dimensions (W x H x D) 123.87 x 110.24 x 134.3 mm
Focal Length 2,7 - 13,5mm
Height 110.24mm
IR range (max.) 40m
Light sensitivity (- IR) 0.01lx
Light sensitivity (+ IR) 0lx
Operating Temperature -40 - +60°C
Sensor Type CMOS
Used at Outdoors
Vertical viewing angle 72°
Viewing Angle 95°
Weight 595g
Width 123.87mm

Trustpilot