HiWatch HWT-B250(2.8mm) Bullet CCTV Camera, 5 MP, Turbo HD, 2560x1944p

MPN
HWT-B250(2.8mm)
Brand
HiWatch
EAN-13
6931847164867
Order Code
09-3496
Country of Origin
China
View Full Product Range (10)

Discontinued


The HiWatch HWT-B250(2.8mm) CCTV camera by HiWatch offers high-resolution video monitoring with 2560 x 1944 pixels. It supports multiple formats including AHD, HD-CVI, HD-TVI, and analogue CCTV. Ideal for security systems, this camera is suited for both commercial and residential surveillance.
Type CCTV camera
IP Rating IP66
Resolution 2560 x 1944 p
Camera type Bullet camera
CCTV features IR LEDs
Depth 230.8mm
Dimensions (W x H x D) 87.2 x 75.4 x 230.8 mm
Focal Length 2,8mm
Height 75.4mm
IR range (max.) 40m
Light sensitivity (- IR) 0.01lx
Light sensitivity (+ IR) 0lx
Operating Temperature -40 - +60°C
Sensor Type CMOS
Used at Outdoors
Viewing Angle 85.5°
Weight 415g
Width 87.2mm

Trustpilot