Helukabel 63353 FÜNFNORM Electrical Wire 1x0.75 mm² Red/White |
04-3281
|
|
Despatched within 4 working days - 273 in stock
|
10+ £0.551
Price per unit Ex VAT
|
Red, White |
0.75mm² |
H05V2-K |
2.65mm |
305m |
+5°C |
300V |
2000V |
Not Specified |
1 |
Not Specified |
Polyvinyl Chloride (PVC) |
Sold Per Metre |
Copper stranded conductor, fine strand to DIN VDE 0295 Class 5 |
+105°C |
+90°C |
-40°C |
No |
Yes |
HAR, UL-AWM, UL MTW, CSA-AWM, CSA |
Helukabel 63377 FÜNFNORM Wire 1x4 mm² White/Dark Blue per metre |
04-3289
|
|
Despatched within 4 working days - 111 in stock
|
3+ £1.73
Price per unit Ex VAT
|
White, Dark blue |
4mm² |
H07V2-K |
4.10mm |
152m |
-5°C |
450V |
2500V |
Not Specified |
1 |
Not Specified |
Polyvinyl Chloride (PVC) |
Sold Per Metre |
Copper stranded conductor, fine strand to DIN VDE 0295 Class 5 |
+105°C |
+90°C |
-40°C |
No |
Yes |
HAR, UL-AWM, UL MTW, CSA-AWM, CSA |
Helukabel 63421 FÜNFNORM Wire 1x1.50mm² White/Red Sold per metre |
04-3307
|
|
Despatched within 4 working days - 81 in stock
|
10+ £0.913
Price per unit Ex VAT
|
White, Red |
1.5mm² |
H07V2-K |
3.05mm |
305m |
-5°C |
450V |
2500V |
Not Specified |
1 |
Not Specified |
Polyvinyl Chloride (PVC) |
Sold Per Metre |
Copper stranded conductor, fine strand to DIN VDE 0295 Class 5 |
+105°C |
+90°C |
-40°C |
No |
Yes |
HAR, UL-AWM, UL MTW, CSA-AWM, CSA |
Helukabel 64088 Fünfnorm wire 0.50 mm² orange sold per metre |
04-3334
|
|
Despatched within 4 working days - 165 in stock
|
10+ £0.269
Price per unit Ex VAT
|
Orange |
0.5mm² |
H05V2-K |
2.50mm |
305m |
+5°C |
300V |
2000V |
Not Specified |
1 |
Not Specified |
Polyvinyl Chloride (PVC) |
Sold Per Metre |
Copper stranded conductor, fine strand to DIN VDE 0295 Class 5 |
+105°C |
+90°C |
-40°C |
No |
Yes |
HAR, UL-AWM, UL MTW, CSA-AWM, CSA |
Helukabel 64119 Fünfnorm Wire 1x1mm² Dark Blue sold per metre |
04-3357
|
|
Despatched within 4 working days - 802 in stock
|
10+ £0.547
Price per unit Ex VAT
|
Dark blue |
1.0mm² |
H05V2-K |
2.80mm |
152m |
+5°C |
300V |
2000V |
Not Specified |
1 |
Not Specified |
Polyvinyl Chloride (PVC) |
Sold Per Metre |
Copper stranded conductor, fine strand to DIN VDE 0295 Class 5 |
+105°C |
+90°C |
-40°C |
No |
Yes |
HAR, UL-AWM, UL MTW, CSA-AWM, CSA |
Helukabel 64147 FÜNFNORM Wire H07V2-K 2.50 mm² Yellow Per metre |
04-3379
|
|
Despatched within 4 working days - 170 in stock
|
5+ £1.17
Price per unit Ex VAT
|
Yellow |
2.50mm² |
H07V2-K |
3.60mm |
152m |
-5°C |
450V |
2500V |
Not Specified |
1 |
Not Specified |
Polyvinyl Chloride (PVC) |
Sold Per Metre |
Copper stranded conductor, fine strand to DIN VDE 0295 Class 5 |
+105°C |
+90°C |
-40°C |
No |
Yes |
HAR, UL-AWM, UL MTW, CSA-AWM, CSA |
Helukabel 64178 Fünfnorm Wire Violet 1x6mm² Sold per metre |
04-3398
|
|
|
3+ £1.76
Price per unit Ex VAT
|
Violet |
6.0mm² |
H07V2-K |
4.80mm |
500m |
-5°C |
450V |
2500V |
Not Specified |
1 |
Not Specified |
Polyvinyl Chloride (PVC) |
Sold Per Metre |
Copper stranded conductor, fine strand to DIN VDE 0295 Class 5 |
+105°C |
+90°C |
-40°C |
No |
Yes |
HAR, UL-AWM, UL MTW, CSA-AWM, CSA |
Helukabel 64200 FÜNFNORM Wire 1x10 mm² Orange 8 AWG sold per metre |
04-3414
|
|
|
2+ £3.40
Price per unit Ex VAT
|
Orange |
10mm² |
H07V2-K |
6.40mm |
100m |
-5°C |
450V |
2500V |
Not Specified |
1 |
Not Specified |
Polyvinyl Chloride (PVC) |
Sold Per Metre |
Copper stranded conductor, fine strand to DIN VDE 0295 Class 5 |
+105°C |
+90°C |
-40°C |
No |
Yes |
HAR, UL-AWM, UL MTW, CSA-AWM, CSA |
Helukabel 64205 FÜNFNORM Wire H07V2-K 1x16mm² Blue sold per metre |
04-3418
|
|
Back order - 40 availableBack-order availability date - 25/11/2026
|
1+ £6.70
Price per unit Ex VAT
|
Blue |
16mm² |
H07V2-K |
8.10mm |
100m |
-5°C |
450V |
2500V |
Not Specified |
1 |
Not Specified |
Polyvinyl Chloride (PVC) |
Sold Per Metre |
Copper stranded conductor, fine strand to DIN VDE 0295 Class 5 |
+105°C |
+90°C |
-40°C |
No |
Yes |
HAR, UL-AWM, UL MTW, CSA-AWM, CSA |
Helukabel 64207 FÜNFNORM Wire H07V2-K 1x16 mm² Red per metre |
04-3419
|
|
Back order - 82 availableBack-order availability date - 25/11/2026
|
1+ £6.47
Price per unit Ex VAT
|
Red |
16mm² |
H07V2-K |
8.10mm |
100m |
-5°C |
450V |
2500V |
Not Specified |
1 |
Not Specified |
Polyvinyl Chloride (PVC) |
Sold Per Metre |
Copper stranded conductor, fine strand to DIN VDE 0295 Class 5 |
+105°C |
+90°C |
-40°C |
No |
Yes |
HAR, UL-AWM, UL MTW, CSA-AWM, CSA |
Helukabel 64219 Fünfnorm Wire H07V2-K 1x25mm² Black per metre |
04-3424
|
|
Back order - 212 availableBack-order availability date - 25/11/2026
|
1+ £9.32
Price per unit Ex VAT
|
Black |
25mm² |
H07V2-K |
9.60mm |
100m |
-5°C |
450V |
2500V |
Not Specified |
1 |
Not Specified |
Polyvinyl Chloride (PVC) |
Sold Per Metre |
Copper stranded conductor, fine strand to DIN VDE 0295 Class 5 |
+105°C |
+90°C |
-40°C |
No |
Yes |
HAR, UL-AWM, UL MTW, CSA-AWM, CSA |
Helukabel 64222 FÜNFNORM Wire 1x25 mm² Brown Sold per metre |
04-3428
|
|
Back order - 165 availableBack-order availability date - 25/11/2026
|
1+ £8.70
Price per unit Ex VAT
|
Brown |
25mm² |
H07V2-K |
9.60mm |
100m |
-5°C |
450V |
2500V |
Not Specified |
1 |
Not Specified |
Polyvinyl Chloride (PVC) |
Sold Per Metre |
Copper stranded conductor, fine strand to DIN VDE 0295 Class 5 |
+105°C |
+90°C |
-40°C |
No |
Yes |
HAR, UL-AWM, UL MTW, CSA-AWM, CSA |