Christmas Opening Hours and Delivery Dates here
Helukabel 64178 Fünfnorm Wire Violet 1x6mm² Sold per metre

Helukabel 64178 Fünfnorm Wire Violet 1x6mm² Sold per metre

Order Code:

04-3398

Brand: HELUKABEL MPN: 64178 EAN-13: 2050004725100

Discontinued


Helukabel manufactures the 64178 Wire H07V2-K, a 6 mm² violet wire sold per metre. This wire is designed for internal and switchboard wiring, offering flexibility for various electrical applications. Suitable for use in environments requiring compliance with five international standards.
Colour Violet
Conductor Cross Section 6mm²
Number of Cores 1
Length Sold Per Metre
Type H07V2-K
Cable Diameter 4.80mm
Core layout Copper stranded conductor, fine strand to DIN VDE 0295 Class 5
Max. length sold by the metre 500m
Max. temperature range (fixed installation) +105°C
Max. temperature range (flexible installation) +90°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 450V
Packaged No
Sold by Metre Yes
Standards HAR, UL-AWM, UL MTW, CSA-AWM, CSA
Test voltage 2500V

Trustpilot