Helukabel 64205 FÜNFNORM Wire H07V2-K 1x16mm² Blue sold per metre

MPN
64205
Brand
HELUKABEL
EAN-13
2050004721720
Order Code
04-3418
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £6.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 67 availableBack-order availability date - 13/10/2026

Helukabel's 64205 Wire H07V2-K is a single core wire with a conductor size of 16 mm², available in a blue colour per metre. This wire is well-suited for internal and switchboard wiring applications, offering reliable performance in electrical installations. Manufactured according to multiple standards, it features a robust braid construction to ensure durability and safety.
Colour Blue
AWG Not Specified
Conductor Cross Section 16mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type H07V2-K
Cable Diameter 8.10mm
Core layout Copper stranded conductor, fine strand to DIN VDE 0295 Class 5
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +105°C
Max. temperature range (flexible installation) +90°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 450V
Packaged No
Sold by Metre Yes
Standards HAR, UL-AWM, UL MTW, CSA-AWM, CSA
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot