Helukabel 63353 FÜNFNORM Electrical Wire 1x0.75 mm² Red/White

MPN
63353
Brand
HELUKABEL
EAN-13
2050004724561
Order Code
04-3281
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
10+ £0.551
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 301 in stock

The Helukabel 63353 wire is a red and white H05V2-K single wire with a cross-section of 0.75 mm². It is sold by the metre and is ideal for internal and switchboard wiring. This wire is suitable for UL applications and provides reliable performance for electrical installations.
Colour Red, White
AWG Not Specified
Conductor Cross Section 0.75mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type H05V2-K
Cable Diameter 2.65mm
Core layout Copper stranded conductor, fine strand to DIN VDE 0295 Class 5
Max. length sold by the metre 305m
Max. temperature range (fixed installation) +105°C
Max. temperature range (flexible installation) +90°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) +5°C
Nominal Voltage 300V
Packaged No
Sold by Metre Yes
Standards HAR, UL-AWM, UL MTW, CSA-AWM, CSA
Test Voltage 2000V

Reviews

Be the first to submit a review

Trustpilot