Helukabel 64147 FÜNFNORM Wire H07V2-K 2.50 mm² Yellow Per metre

MPN
64147
Brand
HELUKABEL
EAN-13
2050004725353
Order Code
04-3379
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
5+ £1.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 170 in stock

Helukabel's H07V2-K 1 x 2.50 mm² wire features a yellow colour and is sold by the metre, making it ideal for precise and customised installations. Its robust design is suitable for internal and switchboard wiring, providing reliable performance in various electrical setups. The wire adheres to recognised standards, ensuring safety and compatibility in professional applications.
Colour Yellow
AWG Not Specified
Conductor Cross Section 2.50mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type H07V2-K
Cable Diameter 3.60mm
Core layout Copper stranded conductor, fine strand to DIN VDE 0295 Class 5
Max. length sold by the metre 152m
Max. temperature range (fixed installation) +105°C
Max. temperature range (flexible installation) +90°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 450V
Packaged No
Sold by Metre Yes
Standards HAR, UL-AWM, UL MTW, CSA-AWM, CSA
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot