Helukabel 63421 FÜNFNORM Wire 1x1.50mm² White/Red Sold per metre

MPN
63421
Brand
HELUKABEL
EAN-13
2050004725629
Order Code
04-3307
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
10+ £0.913
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 91 in stock

The Helukabel 63421 wire is a H07V2-K type with a 1 x 1.50 mm² cross-section, available in a white and red colour, and is sold per metre. This UL single wire features a braid construction ideal for internal and switchboard wiring. It meets five standard specifications, ensuring reliable performance in electrical installations.
Colour White, Red
AWG Not Specified
Conductor Cross Section 1.5mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type H07V2-K
Cable Diameter 3.05mm
Core layout Copper stranded conductor, fine strand to DIN VDE 0295 Class 5
Max. length sold by the metre 305m
Max. temperature range (fixed installation) +105°C
Max. temperature range (flexible installation) +90°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 450V
Packaged No
Sold by Metre Yes
Standards HAR, UL-AWM, UL MTW, CSA-AWM, CSA
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot