Helukabel 64200 FÜNFNORM Wire 1x10 mm² Orange 8 AWG sold per metre

Helukabel 64200 FÜNFNORM Wire 1x10 mm² Orange 8 AWG sold per metre

Order Code:

04-3414

Brand: HELUKABEL MPN: 64200 EAN-13: 2050004725957

Discontinued


Helukabel's 64200 wire is an orange, single-core wire with a cross-sectional area of 1 x 10 mm², suitable for internal and switchboard wiring. It meets the H07V2-K standards and is designed for reliable performance in various electrical applications. The wire is sold per metre and is ideal for use in industrial and commercial environments.
Colour Orange
Conductor Cross Section 10mm²
Number of Cores 1
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type H07V2-K
Cable Diameter 6.40mm
Core layout Copper stranded conductor, fine strand to DIN VDE 0295 Class 5
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +105°C
Max. temperature range (flexible installation) +90°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 450V
Packaged No
Sold by Metre Yes
Standards HAR, UL-AWM, UL MTW, CSA-AWM, CSA
Test voltage 2500V

Trustpilot