Helukabel 63377 FÜNFNORM Wire 1x4 mm² White/Dark Blue per metre

MPN
63377
Brand
HELUKABEL
EAN-13
2050004725292
Order Code
04-3289
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
3+ £1.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 111 in stock

Helukabel's 63377 wire, sold per metre, features a 1 x 4 mm² construction in white and dark blue colours. This UL single wire is ideal for internal and switchboard wiring due to its high-quality braid. It ensures reliable performance for various wiring applications, adhering to five standards for enhanced safety.
Colour White, Dark blue
AWG Not Specified
Conductor Cross Section 4mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type H07V2-K
Cable Diameter 4.10mm
Core layout Copper stranded conductor, fine strand to DIN VDE 0295 Class 5
Max. length sold by the metre 152m
Max. temperature range (fixed installation) +105°C
Max. temperature range (flexible installation) +90°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 450V
Packaged No
Sold by Metre Yes
Standards HAR, UL-AWM, UL MTW, CSA-AWM, CSA
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot