Helukabel 64219 Fünfnorm Wire H07V2-K 1x25mm² Black per metre

MPN
64219
Brand
HELUKABEL
EAN-13
2050004725780
Order Code
04-3424
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £9.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 73 availableBack-order availability date - 13/10/2026

Helukabel 64219 is a black single-core wire with a cross-sectional area of 25 mm². It is commonly used for internal and switchboard wiring, suitable for high-temperature environments. The wire maintains compliance with multiple standards, ensuring reliability in various electrical applications.
Colour Black
AWG Not Specified
Conductor Cross Section 25mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type H07V2-K
Cable Diameter 9.60mm
Core layout Copper stranded conductor, fine strand to DIN VDE 0295 Class 5
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +105°C
Max. temperature range (flexible installation) +90°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 450V
Packaged No
Sold by Metre Yes
Standards HAR, UL-AWM, UL MTW, CSA-AWM, CSA
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot