Helukabel 64222 FÜNFNORM Wire 1x25 mm² Brown Sold per metre

MPN
64222
Brand
HELUKABEL
EAN-13
2050004725728
Order Code
04-3428
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £8.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 178 availableBack-order availability date - 13/10/2026

The Helukabel 64222 wire is a high-quality, single-core wire with a 25 mm² cross-section, available in brown and sold per metre. It's designed for internal and switchboard wiring applications, compliant with five standards for reliability and safety. This wire is ideal for use in various electrical installations requiring durable and efficient power distribution.
Colour Brown
AWG Not Specified
Conductor Cross Section 25mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type H07V2-K
Cable Diameter 9.60mm
Core layout Copper stranded conductor, fine strand to DIN VDE 0295 Class 5
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +105°C
Max. temperature range (flexible installation) +90°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 450V
Packaged No
Sold by Metre Yes
Standards HAR, UL-AWM, UL MTW, CSA-AWM, CSA
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot