HellermannTyton 151-41210 Lead Marker 63x9mm black 1pc PA66 |
04-1633
|
|
Despatched within 4 working days - 242 in stock
|
50+ £0.173
Price per unit Ex VAT
|
Black |
63 x 9mm |
63 x 9 mm |
63mm |
9mm |
Lead Marker |
Polyamide 6.6 |
Yes |
+85°C |
-40°C |
HellermannTyton 151-41219 Lead Marker 63x9mm Ecru 1pc AT2 PA66NA |
04-1634
|
|
Despatched within 4 working days - 1,412 in stock
|
50+ £0.255
Price per unit Ex VAT
|
Ecru |
63 x 9mm |
63 x 9 mm |
63mm |
9mm |
Lead Marker |
Polyamide 6.6 |
Yes |
+85°C |
-40°C |
HellermannTyton 151-41310 AT3 Lead Marker Black 100x9mm PA66 1pc |
04-1636
|
|
Available to back orderBack order, lead time 3 weeks
|
25+ £0.163
Price per unit Ex VAT
|
Black |
|
100 x 9 mm |
100mm |
9mm |
Lead Marker |
Polyamide 6.6 |
Yes |
+85°C |
-40°C |
HellermannTyton 151-41319 AT3 Lead Marker 100x9mm Ecru 1pc |
04-1637
|
|
|
25+ £0.258
Price per unit Ex VAT
|
Ecru |
|
100 x 9 mm |
100mm |
9mm |
Lead Marker |
Polyamide 6.6 |
Yes |
+85°C |
-40°C |
HellermannTyton 151-42119 IT1 Lead Marker 44x19mm ecru 1pc |
04-1638
|
|
Despatched within 4 working days - 203 in stock
|
20+ £0.237
Price per unit Ex VAT
|
Ecru |
|
44 x 19 mm |
44mm |
19mm |
Lead Marker |
Polyamide 6.6 |
Yes |
+85°C |
-40°C |
HellermannTyton 151-42159 IMP1.5 Lead Marker white 38.1x19.1mm 1pc |
04-1639
|
|
Despatched within 4 working days - 340 in stock
|
20+ £0.248
Price per unit Ex VAT
|
White |
38.1 x 19.1mm |
38.1 x 19.1 mm |
38.1mm |
19.1mm |
Lead Marker |
Polyamide 6.6 |
Yes |
+85°C |
-40°C |
HellermannTyton 151-42229 Lead Marker 50.8x19.1mm White for Cable labelling |
04-1641
|
|
Despatched within 4 working days - 520 in stock
|
10+ £0.357
Price per unit Ex VAT
|
White |
|
50.8 x 19.1 mm |
50.8mm |
19.1mm |
Lead Marker |
Polyamide 6.6 |
Yes |
+85°C |
-40°C |
HellermannTyton 151-42269 IMP2.5 Lead Marker white 63.5x44.4mm 1pc(s) |
04-1642
|
|
|
10+ £0.553
Price per unit Ex VAT
|
White |
63.5 x 44.4mm |
63.5 x 44.4 mm |
63.5mm |
44.4mm |
Lead Marker |
Polyamide 6.6 |
Yes |
+85°C |
-40°C |
HellermannTyton 151-42359 IMP3.5 PA66 Lead Marker white 88.9x19.1mm 1pc |
04-1643
|
|
Available to back order
|
10+ £0.551
Price per unit Ex VAT
|
White |
|
88.9 x 19.1 mm |
88.9mm |
19.1mm |
Lead Marker |
Polyamide 6.6 |
Yes |
+85°C |
-40°C |