HellermannTyton 151-42159 IMP1.5 Lead Marker white 38.1x19.1mm 1pc

Image Representative of Range

HellermannTyton 151-42159 IMP1.5 Lead Marker white 38.1x19.1mm 1pc

MPN
151-42159
EAN-13
2050004750089
Order Code
04-1639
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
20+ £0.248
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 340 in stock

The HellermannTyton 151-42159 Lead Marker is a white industrial label offering a writing area of 38.1 x 19.1 mm. Made from PA66 material, it is designed for cable processing and user-defined labelling needs. This product is typically used for identifying and marking cables and other industrial components.
Type Lead Marker
Colour White
Material Polyamide 6.6
Dimensions 38.1 x 19.1mm
Halogen-free Yes
Maximum Temperature +85°C
Min. temperature -40°C
Writing area 38.1 x 19.1 mm
Writing area length 38.1mm
Writing area width 19.1mm

Reviews

Be the first to submit a review

Trustpilot