HellermannTyton 151-42229 Lead Marker 50.8x19.1mm White for Cable labelling

Image Representative of Range

HellermannTyton 151-42229 Lead Marker 50.8x19.1mm White for Cable labelling

MPN
151-42229
EAN-13
2050004742817
Order Code
04-1641
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
10+ £0.357
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 520 in stock

The HellermannTyton 151-42229 IMP2 PA66 WH 100 is a white lead marker with a writing area of 50.8 x 19.1 mm. Made from durable PA66 material, this product is ideal for cable processing and industrial labelling. Typical applications include identifying cables, fasteners, and steel structures in various manufacturing environments.
Type Lead Marker
Colour White
Material Polyamide 6.6
Halogen-free Yes
Maximum Temperature +85°C
Min. temperature -40°C
Writing area 50.8 x 19.1 mm
Writing area length 50.8mm
Writing area width 19.1mm

Reviews

Be the first to submit a review

Trustpilot