HellermannTyton 151-41219 Lead Marker 63x9mm Ecru 1pc AT2 PA66NA

Image Representative of Range

HellermannTyton 151-41219 Lead Marker 63x9mm Ecru 1pc AT2 PA66NA

MPN
151-41219
EAN-13
2050004742824
Order Code
04-1634
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
50+ £0.255
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,450 in stock

The HellermannTyton 151-41219 is a lead marker with a writing area of 63 x 9 mm available in an ecru colour. Made from durable PA66 material, it is suitable for use in industrial labelling and cable processing. This product is typically used for marking and identifying steel identifiers, fasteners, and cables.
Type Lead Marker
Colour Ecru
Material Polyamide 6.6
Dimensions 63 x 9mm
Halogen-free Yes
Maximum Temperature +85°C
Min. temperature -40°C
Writing area 63 x 9 mm
Writing area length 63mm
Writing area width 9mm

Reviews

Be the first to submit a review

Trustpilot