HellermannTyton 151-41210 Lead Marker 63x9mm black 1pc PA66

Image Representative of Range

HellermannTyton 151-41210 Lead Marker 63x9mm black 1pc PA66

MPN
151-41210
EAN-13
5022660301902
Order Code
04-1633
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
50+ £0.173
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 242 in stock

HellermannTyton's lead marker, model 151-41210, features a writing area of 63 x 9 mm in black. It is typically used in cable processing and industrial labelling applications. Ideal for heat shrink and EMC products, this identifier ensures clear and effective marking.
Type Lead Marker
Colour Black
Material Polyamide 6.6
Dimensions 63 x 9mm
Halogen-free Yes
Maximum Temperature +85°C
Min. temperature -40°C
Writing area 63 x 9 mm
Writing area length 63mm
Writing area width 9mm

Reviews

Be the first to submit a review

Trustpilot