HellermannTyton 151-42119 IT1 Lead Marker 44x19mm ecru 1pc

MPN
151-42119
EAN-13
2050004742879
Order Code
04-1638
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
20+ £0.237
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 203 in stock

HellermannTyton's Lead Marker 151-42119 is an industrial labelling solution with a writing area of 44 x 19 mm in ecru. Made from durable PA66 material, it is designed for identifying cables or components, often used in cable processing and steel identification. This product serves applications requiring heat shrink and user-defined labelling in industrial environments.
Type Lead Marker
Colour Ecru
Material Polyamide 6.6
Halogen-free Yes
Maximum Temperature +85°C
Min. temperature -40°C
Writing area 44 x 19 mm
Writing area length 44mm
Writing area width 19mm

Reviews

Be the first to submit a review

Trustpilot