HellermannTyton 151-42269 IMP2.5 Lead Marker white 63.5x44.4mm 1pc(s)

HellermannTyton 151-42269 IMP2.5 Lead Marker white 63.5x44.4mm 1pc(s)

MPN
151-42269
EAN-13
2050004795530
Order Code
04-1642
Country of Origin
USA

Discontinued


HellermannTyton's Lead Marker IMP2.5 PA66 WH 100 features a writing area of 63.5 x 44.4 mm and comes in white for clear visibility. This industrial label is ideal for cable processing and EMC labelling applications. Made from durable PA66 material, it ensures longevity in various industrial environments.
Type Lead Marker
Colour White
Material Polyamide 6.6
Dimensions 63.5 x 44.4mm
Halogen-free Yes
Max. temperature +85°C
Min. temperature -40°C
Writing area 63.5 x 44.4 mm
Writing area length 63.5mm
Writing area width 44.4mm

Trustpilot