HellermannTyton 151-41310 AT3 Lead Marker Black 100x9mm PA66 1pc

Image Representative of Range

HellermannTyton 151-41310 AT3 Lead Marker Black 100x9mm PA66 1pc

MPN
151-41310
EAN-13
2050004742855
Order Code
04-1636
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
25+ £0.163
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 85 in stock

The HellermannTyton 151-41310 is a black lead marker featuring a writing area of 100 x 9 mm. Made with durable PA66 material, it is a reliable solution for industrial labelling and cable processing. This product is ideal for identifying cables and equipment in various industrial settings.
Type Lead Marker
Colour Black
Material Polyamide 6.6
Halogen-free Yes
Maximum Temperature +85°C
Min. temperature -40°C
Writing area 100 x 9 mm
Writing area length 100mm
Writing area width 9mm

Reviews

Be the first to submit a review

Trustpilot