HellermannTyton 151-42359 IMP3.5 PA66 Lead Marker white 88.9x19.1mm 1pc

Image Representative of Range

HellermannTyton 151-42359 IMP3.5 PA66 Lead Marker white 88.9x19.1mm 1pc

MPN
151-42359
EAN-13
2050004742848
Order Code
04-1643
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
10+ £0.551
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back order

The HellermannTyton 151-42359 is a white lead marker with a writing area of 88.9 x 19.1 mm, suitable for use in cable processing and industrial labelling. It is made from PA66 material and is designed for durability in various environments. Typical applications include use as an identifier in electrical installations and marking steel components.
Type Lead Marker
Colour White
Material Polyamide 6.6
Halogen-free Yes
Maximum Temperature +85°C
Min. temperature -40°C
Writing area 88.9 x 19.1 mm
Writing area length 88.9mm
Writing area width 19.1mm

Reviews

Be the first to submit a review

Trustpilot