HellermannTyton 151-41319 AT3 Lead Marker 100x9mm Ecru 1pc

Image Representative of Range

HellermannTyton 151-41319 AT3 Lead Marker 100x9mm Ecru 1pc

MPN
151-41319
EAN-13
2050004742862
Order Code
04-1637
Country of Origin
United Kingdom
View Full Product Range (8)
Qty Unit Price (Ex VAT)
25+ £0.258
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 26 in stock

The HellermannTyton lead marker 151-41319 features a 100 x 9 mm writing area in an ecru colour. It is made from PA66 nylon material and is typically used for industrial labelling applications, including cable processing and steel identification. This product is often employed in environments requiring durable markers like EMC products and fasteners.
Type Lead Marker
Colour Ecru
Material Polyamide 6.6
Halogen-free Yes
Maximum Temperature +85°C
Min. temperature -40°C
Writing area 100 x 9 mm
Writing area length 100mm
Writing area width 9mm

Reviews

Be the first to submit a review

Trustpilot