Harting Sensor/actuator data cable 631417

Harting Brand: Harting
The Harting components described are sensor/actuator data cable plugs and cables intended for various data transmission applications.
Description Image Product Buy Pricing (Ex VAT) Type Number of Contacts Gender Connector Size Cable Ø (max.) Cable diameter (details) Colour Cable Ø range Coding Cable Ø up to Connection Connection Side A Connection Side B Connector standard Current Rating Connector cross-section (max.) IP Rating Contact Material Material Maximum Temperature
Harting 09352260401 Sensor/Actuator Data Cable Plug Straight 4P4C 1pc
Harting 09352260401 Sensor/Actuator Data Cable Plug Straight 4P4C 1pc
Standard range
Order code: 11-9557
MPN: 09 35 226 0401

Order in multiples of 10


Despatched within 4 working days - 16 in stock
10+ £30.05
100+ £29.91
Price per unit Ex VAT
Plug, straight 4P4C Plug 9.5mm 6.5 - 9.5mm 6.5mm Cut & Clip RJ45 plug Customisable RJ45 1.5A IP65, IP67 Nickel plated die cast zinc. +70°C
Harting 09451151100 Harting Sensor/Actuator Cable RJ: 4P4C 1 pc Straight
Harting 09451151100 Harting Sensor/Actuator Cable RJ: 4P4C 1 pc Straight
Standard range
Order code: 11-9560
MPN: 09 45 115 1100

Despatched within 4 working days - 137 in stock
1+ £38.05
Price per unit Ex VAT
Plug, straight 4P4C Plug 6.5 - 9.5mm Grey Cut & Clip RJ45 plug Customisable RJ45 1.5A IP65, IP67 +70°C
Harting 09 45 151 1100 Data Cable Straight Plug 4P4C 1 Piece
Harting 09 45 151 1100 Data Cable Straight Plug 4P4C 1 Piece
Extended range
Order code: 11-9562
MPN: 09 45 151 1100

Available to back orderBack order, lead time 10 days
1+ £11.32
Price per unit Ex VAT
Plug, straight 4P4C Plug 6.1mm Black Cut & Clip RJ45 Customisable RJ45 1.5A IP20 +70°C
Harting 09 45 151 1520 Data Cable 8P8C Straight Plug 1 pc
Harting 09 45 151 1520 Data Cable 8P8C Straight Plug 1 pc
Standard range
Order code: 11-9563
MPN: 09 45 151 1520

Order in multiples of 10


Despatched within 4 working days - 28 in stock
10+ £11.89
Price per unit Ex VAT
Plug, straight 8P8C Plug 6.1mm Black Cut & Clip RJ45 Customisable RJ45 1.5A IP20 +70°C
Harting 09451511561 Sensor/Actuator Cable Right Angle Plug 8P8C 1 pc 45°
Harting 09451511561 Sensor/Actuator Cable Right Angle Plug 8P8C 1 pc 45°
Extended range
Order code: 11-9565
MPN: 09 45 151 1561

Order in multiples of 10


Available to back orderBack order, lead time 6 weeks
10+ £18.36
Price per unit Ex VAT
Plug, right angle 8P8C Plug 4.5mm Black Cut & Clip RJ45 Customisable RJ45 1.5A IP20 +70°C
Harting 09 45 215 1562 Sensor/Actuator Cable 8P8C Socket Built-In
Harting 09 45 215 1562 Sensor/Actuator Cable 8P8C Socket Built-In
Standard range
Order code: 11-9567
MPN: 09 45 215 1562

Despatched within 4 working days - 55 in stock
1+ £51.07
Price per unit Ex VAT
Socket, built-in 8P8C Socket Grey RJ45 socket RJ45 socket RJ45 1.5A IP65, IP67
Harting 09 45 551 1100 Sensor/Actuator Cable Socket Built-in 8P8C 1pc
Harting 09 45 551 1100 Sensor/Actuator Cable Socket Built-in 8P8C 1pc
Standard range
Order code: 11-9568
MPN: 09 45 551 1100

Order in multiples of 120


Despatched within 4 working days - 117 in stock
120+ £2.19
Price per unit Ex VAT
Socket, built-in 8P8C Socket Silver Soldering RJ45 Customisable RJ45 1.5A IP20
Harting 09 45 551 1110 Sensor/Actuator Data Cable Socket 8P8C
Harting 09 45 551 1110 Sensor/Actuator Data Cable Socket 8P8C
Standard range
Order code: 11-9569
MPN: 09 45 551 1110

Order in multiples of 130


Despatched within 4 working days - 4 in stock
130+ £2.51
Price per unit Ex VAT
Socket, built-in 8P8C Socket Silver Soldering RJ45 Customisable RJ45 1.5A IP20
Harting 21 03 281 1405 Data Cable M12 Plug Straight 4 Pins 1 pc(s)
Harting 21 03 281 1405 Data Cable M12 Plug Straight 4 Pins 1 pc(s)
Standard range
Order code: 11-9660
MPN: 21 03 281 1405

Despatched within 4 working days - 11 in stock
1+ £29.55
Price per unit Ex VAT
Plug, straight 4 Plug M12 Multicolour D Cut & Clip M12 plug, straight Customisable Sensor connector 4A 0.34mm² IP65, IP67 +85°C
Harting 21 04 116 1505 Sensor/Actuator Data Cable M12 Straight 5-Pin
Harting 21 04 116 1505 Sensor/Actuator Data Cable M12 Straight 5-Pin
Standard range
Order code: 11-9669
MPN: 21 04 116 1505

Despatched within 4 working days - 2 in stock
1+ £35.64
Price per unit Ex VAT
Plug, straight 5 Plug M12 6.8mm A Cut & Clip M12 plug, straight Customisable Sensor connector 10A 1.50mm² IP65, IP67 Gold plated +85°C

Trustpilot