Harting 09 45 151 1100 Data Cable Straight Plug 4P4C 1 Piece

MPN
09 45 151 1100
Brand
Harting
EAN-13
2050001837653
Order Code
11-9562
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £11.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The Harting 09 45 151 1100 sensor/actuator data cable features a straight plug with 4P4C RJ pins. It is typically used for connecting sensors and actuators in industrial automation environments. Known for its reliability and robust construction, it is ideal for maintaining secure data connections in demanding settings.
Type Plug, straight
Number of Contacts 4P4C
Gender Plug
Cable diameter (details) 6.1mm
Colour Black
Connection Cut & Clip
Connection Side A RJ45
Connection Side B Customisable
Connector standard RJ45
Current Rating 1.5A
IP Rating IP20
Maximum Temperature +70°C
Min. temperature -40°C
Nominal Voltage 125V AC
Number of pins 4

Reviews

Be the first to submit a review

Trustpilot