Harting 09 45 551 1110 Sensor/Actuator Data Cable Socket 8P8C

MPN
09 45 551 1110
Brand
Harting
EAN-13
2050001837738
Order Code
11-9569
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
130+ £2.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 130
Despatched within 4 working days - 4 in stock

The Harting 09 45 551 1110 Han® 3 A RJ45 Hybrid is a built-in socket designed for sensor/actuator data cables, featuring 8P8C connectors. This product is manufactured by Harting and is ideal for high-performance data transmission in demanding industrial environments. Typical applications include use in automation and control systems where reliable data communication is critical.
Type Socket, built-in
Number of Contacts 8P8C
Gender Socket
Colour Silver
Connection Soldering
Connection Side A RJ45
Connection Side B Customisable
Connector standard RJ45
Current Rating 1.5A
IP Rating IP20
Nominal Voltage 125V AC

Reviews

Be the first to submit a review

Trustpilot