Harting 09451151100 Harting Sensor/Actuator Cable RJ: 4P4C 1 pc Straight

MPN
09 45 115 1100
Brand
Harting
EAN-13
2050001837608
Order Code
11-9560
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £38.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 137 in stock

The Harting 09 45 115 1100 is a sensor/actuator data cable featuring a straight plug with 4P4C RJ connectors. It is designed for reliable data transmission in industrial environments. Typical applications include connecting sensors and actuators in automation systems.
Type Plug, straight
Number of Contacts 4P4C
Gender Plug
Cable diameter (details) 6.5 - 9.5mm
Colour Grey
Connection Cut & Clip
Connection Side A RJ45 plug
Connection Side B Customisable
Connector standard RJ45
Current Rating 1.5A
IP Rating IP65, IP67
Maximum Temperature +70°C
Min. temperature -40°C
Nominal Voltage 125V AC
Number of pins 4
Packaging Type Piece
Seal Type Push-Pull

Reviews

Be the first to submit a review

Trustpilot