Harting 09 45 151 1520 Data Cable 8P8C Straight Plug 1 pc

MPN
09 45 151 1520
Brand
Harting
EAN-13
2050001837660
Order Code
11-9563
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
10+ £11.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 4 working days - 41 in stock

The Harting 09 45 151 1520 is a sensor/actuator data cable featuring a straight plug with 8P8C RJ connectors. Manufactured by Harting, this cable is designed for reliable data transmission in industrial environments. Typically, it's used in automation and connectivity applications where robust and secure connections are required.
Type Plug, straight
Number of Contacts 8P8C
Gender Plug
Cable diameter (details) 6.1mm
Colour Black
Connection Cut & Clip
Connection Side A RJ45
Connection Side B Customisable
Connector standard RJ45
Current Rating 1.5A
IP Rating IP20
Maximum Temperature +70°C
Min. temperature -40°C
Nominal Voltage 125V AC
Number of pins 8

Reviews

Be the first to submit a review

Trustpilot