Harting 09352260401 Sensor/Actuator Data Cable Plug Straight 4P4C 1pc

MPN
09 35 226 0401
Brand
Harting
EAN-13
2050001837554
Order Code
11-9557
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
10+ £30.05
100+ £29.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 4 working days - 16 in stock

The Harting sensor/actuator data cable, part number 09 35 226 0401, features a straight plug with 4P4C configuration and is identified by 02050001837554. It is typically used for reliable connections in industrial automation environments. This product ensures secure data transmission between sensors and actuators, making it ideal for enhanced system control and monitoring.
Type Plug, straight
Number of Contacts 4P4C
Gender Plug
Cable Ø (max.) 9.5mm
Cable Ø range 6.5 - 9.5mm
Cable Ø up to 6.5mm
Connection Cut & Clip
Connection Side A RJ45 plug
Connection Side B Customisable
Connector standard RJ45
Current Rating 1.5A
IP Rating IP65, IP67
Material Nickel plated die cast zinc.
Maximum Temperature +70°C
Min. temperature -40°C
Nominal Voltage 125V AC
Number of pins 4
Seal Type Push-Pull

Reviews

Be the first to submit a review

Trustpilot