Harting 09 45 215 1562 Sensor/Actuator Cable 8P8C Socket Built-In

MPN
09 45 215 1562
Brand
Harting
EAN-13
2050001837707
Order Code
11-9567
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £51.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 37 in stock

Harting manufactures the 09 45 215 1562 sensor/actuator data cable with a built-in RJ45 socket featuring 8P8C configuration. This robust cable is ideal for connecting sensors and actuators in industrial environments. It is designed for reliable data transmission in automation applications.
Type Socket, built-in
Number of Contacts 8P8C
Gender Socket
Colour Grey
Connection Side A RJ45 socket
Connection Side B RJ45 socket
Connector standard RJ45
Current Rating 1.5A
IP Rating IP65, IP67
Nominal Voltage 125V AC
Number of pins 8

Reviews

Be the first to submit a review

Trustpilot