Harting 21 03 281 1405 Data Cable M12 Plug Straight 4 Pins 1 pc(s)

MPN
21 03 281 1405
Brand
Harting
EAN-13
2050001838025
Order Code
11-9660
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £29.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The Harting 21 03 281 1405 is a sensor/actuator data cable featuring a straight M12 plug with 4 pins, designed for robust industrial connections. Manufactured by Harting, this cable ensures reliable data transmission in harsh environments. Typical applications include factory automation, process control, and other industrial settings requiring secure data connections.
Type Plug, straight
Number of Contacts 4
Connector Size M12
Gender Plug
Coding D
Colour Multicolour
Connection Cut & Clip
Connection Side A M12 plug, straight
Connection Side B Customisable
Connector cross-section (max.) 0.34mm²
Connector standard Sensor connector
Current Rating 4A
IP Rating IP65, IP67
Maximum Temperature +85°C
Min. temperature -40°C
Nominal Voltage 50V
Seal Type Screw-on
Thread type connection side M12

Reviews

Be the first to submit a review

Trustpilot