Harting 09 45 551 1100 Sensor/Actuator Cable Socket Built-in 8P8C 1pc

MPN
09 45 551 1100
Brand
Harting
EAN-13
2050001837721
Order Code
11-9568
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
120+ £2.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 120
Despatched within 4 working days - 117 in stock

Harting's 09 45 551 1100 is a built-in socket for sensor/actuator data cables with an 8P8C RJ45 configuration. It is designed for reliable connectivity in industrial environments, facilitating data transmission and control operations. Typical applications include automation systems and networked machinery setups.
Type Socket, built-in
Number of Contacts 8P8C
Gender Socket
Colour Silver
Connection Soldering
Connection Side A RJ45
Connection Side B Customisable
Connector standard RJ45
Current Rating 1.5A
IP Rating IP20
Nominal Voltage 125V AC

Reviews

Be the first to submit a review

Trustpilot