Harting 21 04 116 1505 Sensor/Actuator Data Cable M12 Straight 5-Pin

MPN
21 04 116 1505
Brand
Harting
EAN-13
2050001838285
Order Code
11-9669
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £35.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Harting manufactures the 21 04 116 1505 sensor/actuator data cable with an M12 plug, featuring a straight design and five pins. This HARAX® 7/8" cable is commonly used for connecting sensors and actuators in industrial automation settings. Its robust design ensures reliable data transmission in demanding environments.
Type Plug, straight
Number of Contacts 5
Connector Size M12
Gender Plug
Cable diameter (details) 6.8mm
Coding A
Connection Cut & Clip
Connection Side A M12 plug, straight
Connection Side B Customisable
Connector cross-section (max.) 1.50mm²
Connector standard Sensor connector
Contact Material Gold plated
Current Rating 10A
IP Rating IP65, IP67
Maximum Temperature +85°C
Min. temperature -40°C
Seal Type Screw-on
Thread type connection side M12

Reviews

Be the first to submit a review

Trustpilot