Harting 09451511561 Sensor/Actuator Cable Right Angle Plug 8P8C 1 pc 45°

MPN
09 45 151 1561
Brand
Harting
EAN-13
2050001837684
Order Code
11-9565
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
10+ £18.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack order, lead time 6 weeks

The Harting 09 45 151 1561 is a right angle sensor/actuator data cable with an 8P8C RJ connection. Manufactured by Harting, it features robust industrial performance suitable for environments requiring 10G high-speed data transmission. Typically used in industrial automation, the cable ensures reliable connectivity for sensors and actuators.
Type Plug, right angle
Number of Contacts 8P8C
Gender Plug
Cable diameter (details) 4.5mm
Colour Black
Connection Cut & Clip
Connection Side A RJ45
Connection Side B Customisable
Connector standard RJ45
Current Rating 1.5A
IP Rating IP20
Maximum Temperature +70°C
Min. temperature -40°C
Nominal Voltage 125V AC
Number of pins 8

Reviews

Be the first to submit a review

Trustpilot