Hama 00200350 Jack/RCA Audio/Phono Cable Black 0.15 m |
16-3887
|
|
Despatched within 4 working days - 7 in stock
|
1+ £5.19
Price per unit Ex VAT
|
RCA connector (phono) |
Straight |
0.15m |
Male |
Female |
1 |
|
1 |
1 pc(s) |
Jack plug 3.5mm |
Black |
Audio/phono Cable |
Round |
Audio/phono |
Black |
Hama 00200351 Jack Audio Cable 2x Jack plug to 1x Jack socket Black 0.15 m |
16-3888
|
|
Despatched within 4 working days - 10 in stock
|
1+ £4.10
Price per unit Ex VAT
|
Jack plug 3.5mm |
Jack |
0.15m |
Female |
Male |
2 |
|
1 |
|
Jack socket 3.5mm |
Black |
Audio/phono Cable |
Round |
Audio/phono |
Black |
Hama 00200352 audio cable black 0.15m 1x 3.5mm jack plug to 2x 3.5mm jack socket |
16-3889
|
|
Despatched within 4 working days - 48 in stock
|
1+ £4.23
Price per unit Ex VAT
|
Jack plug 3.5mm |
Straight |
0.15m |
Male |
Female |
1 |
|
2 |
1 pc(s) |
Jack socket 3.5mm |
Black |
Audio/phono Cable |
Round |
Audio/phono |
Black |
Hama 00200720 Audio Cable 1x Jack 3.5mm to 2x RCA 1.5m Black |
16-3926
|
|
Despatched within 4 working days - 11 in stock
|
1+ £4.59
Price per unit Ex VAT
|
Jack plug 3.5mm |
Straight |
1.5m |
Male |
Male |
1 |
|
2 |
1 pc(s) |
RCA plug (phono) |
Black |
Audio/phono Cable |
Round |
Audio/phono |
Black |
Hama 00200721 Audio Cable Black 5m Jack 3.5mm to 2x RCA plugs |
16-3927
|
|
Despatched within 4 working days - 4 in stock
|
1+ £6.01
Price per unit Ex VAT
|
Jack plug 3.5mm |
Straight |
5m |
Male |
Male |
1 |
|
2 |
1 pc(s) |
RCA plug (phono) |
Black |
Audio/phono Cable |
Round |
Audio/phono |
Black |
Hama 00205110 Jack RCA Audio Cable Black 1.5m for audio video setups |
16-4026
|
|
Despatched within 4 working days - 14 in stock
|
1+ £4.64
Price per unit Ex VAT
|
RCA plug (phono) |
Straight |
1.5m |
Male |
Male |
2 |
|
1 |
1 pc(s) |
Jack plug 3.5mm |
Black |
Audio/phono Cable |
Round |
Audio/phono |
Black |
Hama 00205112 Jack/RCA audio cable black 5m 2x RCA plug 1x jack plug 3.5mm |
16-4027
|
|
Despatched within 4 working days - 12 in stock
|
1+ £5.10
Price per unit Ex VAT
|
RCA plug (phono) |
Straight |
5m |
Male |
Male |
2 |
|
1 |
1 pc(s) |
Jack plug 3.5mm |
Black |
Audio/phono Cable |
Round |
Audio/phono |
Black |
Hama 00205116 Audio Cable Jack to Jack 3.5 mm Black 5 m |
16-4028
|
|
Despatched within 4 working days - 181 in stock
|
1+ £4.47
Price per unit Ex VAT
|
Jack plug 3.5mm |
Straight |
5m |
Male |
Male |
1 |
|
1 |
1 pc(s) |
Jack plug 3.5mm |
Black |
Audio/phono Cable |
Round |
Audio/phono |
Black |
Hama 00205117 Jack Audio Cable 3.5 mm to 3.5 mm Black 0.5 m |
16-4029
|
|
Despatched within 4 working days - 10 in stock
|
1+ £4.04
Price per unit Ex VAT
|
Jack plug 3.5mm |
Straight |
0.5m |
Male |
Male |
1 |
Gold |
1 |
1 pc(s) |
Jack plug 3.5mm |
Black |
Audio/phono Cable |
Round |
Audio/phono |
Black |
Hama 00205262 Jack Audio Cable 3.5mm Black 1.5m |
16-4055
|
|
Despatched within 4 working days - 11 in stock
|
2+ £3.08
Price per unit Ex VAT
|
Jack plug 3.5mm |
Straight |
1.5m |
Male |
Male |
1 |
|
1 |
1 pc(s) |
Jack plug 3.5mm |
Black |
Audio/phono Cable |
Round |
Audio/phono |
Black |