Hama 00200350 Jack/RCA Audio/Phono Cable Black 0.15 m

MPN
00200350
Brand
Hama
EAN-13
4047443437525
Order Code
16-3887
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £5.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Hama 00200350 is an audio and phono cable designed for precise audio transmission. This cable, measuring 0.15 meters in length, provides a reliable connection between devices equipped with RCA and jack connectors, making it suitable for a variety of audio applications including stereo systems and sound components. Engineered with attention to sound quality, the cable is an essential component for seamlessly connecting audio equipment where space constraints or specific audio needs demand short interconnects. It is particularly useful in professional audio setups, home entertainment systems, and studio environments where mono or stereo connections are required. The cable ensures a stable connection with minimal signal loss, making it an efficient choice for precision audio applications.
Connector 1 RCA connector (phono)
Connector 2 Straight
Length 0.15m
Colour Black
Type Audio/phono Cable
Cable Design Round
Cable Use Audio/phono
Connector 1 gender Male
Connector 2 gender Female
No. of A connectors 1
No. of B connections 1
Product colour Black
Quantity per pack 1 pc(s)
Type B Jack plug 3.5mm

Reviews

Be the first to submit a review

Trustpilot