Hama 00200352 audio cable black 0.15m 1x 3.5mm jack plug to 2x 3.5mm jack socket

MPN
00200352
Brand
Hama
EAN-13
4047443437549
Order Code
16-3889
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £4.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 48 in stock

Hama 00200352 is a high-quality audio cable designed to insure optimal sound transmission between audio devices. This cable assembly features a length of 0.15 metres and includes a 3.5mm jack plug at one end, with two 3.5mm jack sockets at the other, enabling it to facilitate a stereo or mono audio split. Constructed with reliable materials, it serves applications in various audio engineering contexts where the distribution of audio signals from a single source to multiple outputs is required, such as in sound systems, music production setups, or personal audio configurations. The configuration of this cable makes it suitable for connecting devices like smartphones, tablets, and audio players to headphones or speaker systems, enhancing system flexibility and connectivity options.
Connector 1 Jack plug 3.5mm
Connector 2 Straight
Length 0.15m
Colour Black
Type Audio/phono Cable
Cable Design Round
Cable Use Audio/phono
Connector 1 gender Male
Connector 2 gender Female
No. of A connectors 1
No. of B connections 2
Product colour Black
Quantity per pack 1 pc(s)
Type B Jack socket 3.5mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot