Hama 00200351 Jack Audio Cable 2x Jack plug to 1x Jack socket Black 0.15 m

MPN
00200351
Brand
Hama
EAN-13
4047443437532
Order Code
16-3888
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £4.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Hama 00200351 is an audio cable designed to connect two 6.3 mm jack plugs to a single 6.3 mm jack socket, facilitating seamless audio transmission between devices. The cable, measuring 0.15 metres in length, is engineered for high durability and reliable connectivity in both stereo and mono channel configurations, making it suitable for professional audio setups and personal music applications. Its compact design supports efficient signal transfer, reducing latency in sound systems used in studios, broadcasting, and live performance environments. The robust construction and quality materials ensure minimal signal interference, providing clarity and fidelity in sound reproduction, vital for precise audio engineering tasks.
Connector 1 Jack plug 3.5mm
Connector 2 Jack
Length 0.15m
Colour Black
Type Audio/phono Cable
Cable Design Round
Cable Use Audio/phono
Connector 1 gender Female
Connector 2 gender Male
No. of A connectors 2
No. of B connections 1
Product colour Black
Type B Jack socket 3.5mm

Reviews

Be the first to submit a review

Trustpilot