Hama 00205262 Jack Audio Cable 3.5mm Black 1.5m

MPN
00205262
Brand
Hama
EAN-13
4047443438744
Order Code
16-4055
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
2+ £3.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4 in stock

Hama 00205262 is an expertly crafted audio cable designed for seamless audio transmission, featuring a 3.5mm jack interface in a durable black casing with a length of 1.5 metres. This stereo cable is suitable for connecting a variety of audio equipment, providing a reliable link between devices such as smartphones, headphones, and portable speakers. The cable supports both mono and stereo sound applications, making it versatile for use in engineering environments where precise audio signal integrity is essential. As a component in Audio & Video Cable Assemblies, it is quintessential for settings requiring dependable audio connectivity, such as broadcast studios and professional audio setups.
Connector 1 Jack plug 3.5mm
Connector 2 Straight
Length 1.5m
Colour Black
Type Audio/phono Cable
Cable Design Round
Cable Use Audio/phono
Connector 1 gender Male
Connector 2 gender Male
No. of A connectors 1
No. of B connections 1
Product colour Black
Quantity per pack 1 pc(s)
Type B Jack plug 3.5mm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot