Hama 00200720 Audio Cable 1x Jack 3.5mm to 2x RCA 1.5m Black

MPN
00200720
Brand
Hama
EAN-13
4047443445001
Order Code
16-3926
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £4.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Hama 00200720 Audio Cable is a high-quality audio and video cable assembly designed to facilitate the connection between a single 3.5mm jack and dual RCA connectors. With a length of 1.5 metres, it provides ample flexibility for connecting various audio components, such as converting a stereo output from portable media devices to home audio systems or amplifiers. The cable features durable construction and reliable connectivity, ensuring minimal signal loss for optimal sound transfer. Typical engineering applications include home audio setups, professional sound equipment interfacing, and multimedia device integration. This black audio/phono cable provides a dependable solution for engineers seeking to maintain high fidelity in audio transmission across different devices.
Connector 1 Jack plug 3.5mm
Connector 2 Straight
Length 1.5m
Colour Black
Type Audio/phono Cable
Cable Design Round
Cable Use Audio/phono
Connector 1 gender Male
Connector 2 gender Male
No. of A connectors 1
No. of B connections 2
Product colour Black
Quantity per pack 1 pc(s)
Type B RCA plug (phono)

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot