Hama 00200721 Audio Cable Black 5m Jack 3.5mm to 2x RCA plugs

MPN
00200721
Brand
Hama
EAN-13
4047443445018
Order Code
16-3927
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £6.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Hama 00200721 is an audio cable designed to facilitate sound transmission through its 5-metre length and versatile connections. This cable features a 3.5mm stereo jack on one end and two RCA plugs on the other, enabling seamless connection between devices such as portable music players, smartphones, or laptops with home audio systems or speaker systems. As a stereo cable, it ensures the high-fidelity transmission of audio signals, making it ideal for both professional and home audio applications where maintaining audio quality is critical. The 00200721 model number indicates this cable's compliance with Hama's standards for audio and video cable assemblies, offering reliable and durable performance for sound engineers and audiophiles alike.
Connector 1 Jack plug 3.5mm
Connector 2 Straight
Length 5m
Colour Black
Type Audio/phono Cable
Cable Design Round
Cable Use Audio/phono
Connector 1 gender Male
Connector 2 gender Male
No. of A connectors 1
No. of B connections 2
Product colour Black
Quantity per pack 1 pc(s)
Type B RCA plug (phono)

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot