Hama 00205110 Jack RCA Audio Cable Black 1.5m for audio video setups

MPN
00205110
Brand
Hama
EAN-13
4047443440020
Order Code
16-4026
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £4.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Hama 00205110 is a high-quality jack RCA audio cable designed to enhance audio and video setups with reliable performance and consistent sound quality. This cable, measuring 1.5 metres in length, is engineered to facilitate the connection of audio and phono devices, making it well-suited for a variety of applications including home audio systems, professional sound setups, and audio equipment interconnections where stereo or mono signal transmission is required. Its robust construction ensures durability in demanding environments, while the connectors are designed to maintain a secure and stable connection to minimise signal loss and interference. As an audio and video cable assembly, it serves as an essential component for audiophiles and sound engineers seeking dependable audio transmission capabilities in both residential and commercial settings.
Connector 1 RCA plug (phono)
Connector 2 Straight
Length 1.5m
Colour Black
Type Audio/phono Cable
Cable Design Round
Cable Use Audio/phono
Connector 1 gender Male
Connector 2 gender Male
No. of A connectors 2
No. of B connections 1
Product colour Black
Quantity per pack 1 pc(s)
Type B Jack plug 3.5mm

Reviews

Be the first to submit a review

Trustpilot