Hama 00205116 Audio Cable Jack to Jack 3.5 mm Black 5 m

MPN
00205116
Brand
Hama
EAN-13
4047443438775
Order Code
16-4028
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £4.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 181 in stock

Hama 00205116 is a high-quality audio cable designed to ensure a reliable connection between devices with standard 3.5 mm stereo jacks. The cable measures 5 metres in length, offering ample reach for various configurations, and is finished in a black colour for discreet integration into audio setups. Engineered for both stereo and mono applications, this cable is ideal for connecting portable music players, sound systems, and other audio devices within professional or consumer environments. As a durable and versatile cable assembly, it supports high-fidelity sound transmission, making it suitable for use in audio engineering, studio recording, or home entertainment systems, ensuring minimal signal loss and optimal audio performance.
Connector 1 Jack plug 3.5mm
Connector 2 Straight
Length 5m
Colour Black
Type Audio/phono Cable
Cable Design Round
Cable Use Audio/phono
Connector 1 gender Male
Connector 2 gender Male
No. of A connectors 1
No. of B connections 1
Product colour Black
Quantity per pack 1 pc(s)
Type B Jack plug 3.5mm

Alternatives (6)

Reviews

Be the first to submit a review

Trustpilot