Hama 00205117 Jack Audio Cable 3.5 mm to 3.5 mm Black 0.5 m

MPN
00205117
Brand
Hama
EAN-13
4047443438553
Order Code
16-4029
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £4.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Hama 00205117 is a versatile audio cable featuring male-to-male connectors designed to facilitate the transmission of stereo sound. This product, identified by the barcode 04047443438553, is constructed with 3.5 mm jacks at each end, making it compatible with a wide array of audio interfaces such as smartphones, tablets, audio players, and speaker systems. With a length of 0.5 metres, the cable offers a balance between flexibility and convenience, ensuring minimal signal loss over short distances. Crafted as an Audio & Video Cable Assembly, it is particularly suited for applications involving audio signal transfer in both domestic and professional settings, where reliable sound quality is paramount. The robust design and standardised connectors of this cable make it ideal for engineers and sound technicians seeking dependable connectivity solutions for their audio equipment setups.
Connector 1 Jack plug 3.5mm
Connector 2 Straight
Length 0.5m
Colour Black
Type Audio/phono Cable
Cable Design Round
Cable Use Audio/phono
Connector 1 gender Male
Connector 2 gender Male
Connector contacts plating Gold
No. of A connectors 1
No. of B connections 1
Product colour Black
Quantity per pack 1 pc(s)
Type B Jack plug 3.5mm

Alternatives (8)

Reviews

Be the first to submit a review

Trustpilot