Hama 00205112 Jack/RCA audio cable black 5m 2x RCA plug 1x jack plug 3.5mm

MPN
00205112
Brand
Hama
EAN-13
4047443440051
Order Code
16-4027
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £5.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Hama 00205112 is a high-quality audio cable engineered for dependable sound transmission. This 5-metre cable features two RCA plugs on one end and a 3.5mm jack plug on the other, enabling it to bridge connections between devices with these interfaces. Designed for audio and video cable assemblies, it caters to applications requiring stereo sound delivery, making it suitable for connecting portable music players to home audio systems or for linking computers to powered speakers. With its durable construction and reliable connectors, the cable ensures minimal signal loss and high-fidelity sound transfer, making it an efficient choice for both professional and personal audio setups.
Connector 1 RCA plug (phono)
Connector 2 Straight
Length 5m
Colour Black
Type Audio/phono Cable
Cable Design Round
Cable Use Audio/phono
Connector 1 gender Male
Connector 2 gender Male
No. of A connectors 2
No. of B connections 1
Product colour Black
Quantity per pack 1 pc(s)
Type B Jack plug 3.5mm

Reviews

Be the first to submit a review

Trustpilot