Finder 40.61.7.012.4300 PCB Relay 12V DC 16A 1 NO AgSnO2 5mm grid |
03-3798
|
|
|
1+ £4.25
Price per unit Ex VAT
|
1NO |
false |
|
|
N/A |
|
29mm |
|
(W x H x D) 12.4 x 25 x 29 mm |
|
Polarity free |
Mono stable |
25mm |
IP20 |
29.0mm |
|
Other copper alloys |
Thermoplastic |
Untreated |
|
Finder 40.61.9.012.4000 PCB Relay 12V DC 16A 1 change-over guaranteed isolation |
03-3813
|
|
Despatched within 4 working days - 671 in stock
|
1+ £4.06
Price per unit Ex VAT
|
1CO (SPDT) |
false |
220Ω |
Solder pins |
N/A |
AgSnO2 |
29mm |
monostable, 1 coil |
(L x W x H) 29 x 12.4 x 25 mm |
8mm |
Polarity free |
Mono stable |
25mm |
|
29.0mm |
|
Other copper alloys |
Thermoplastic |
Untreated |
18V DC |
Finder 40.61.9.012.4300 PCB Relay 12V DC 16A Plug-in NO AgSnO2 RT II |
03-3814
|
|
Despatched within 4 working days - 50 in stock
|
1+ £3.82
Price per unit Ex VAT
|
1NO |
false |
|
|
N/A |
|
29mm |
|
(W x H x D) 12.4 x 25 x 29 mm |
|
Polarity free |
Mono stable |
25mm |
IP20 |
29.0mm |
|
Other copper alloys |
Thermoplastic |
Untreated |
|
Finder 40.61.9.012.4303 PCB Relay 12V DC 16A 1NO AgSnO2 RT III 125°C |
03-3816
|
|
Despatched within 4 working days - 17 in stock
|
1+ £5.45
Price per unit Ex VAT
|
1NO |
false |
|
|
N/A |
|
29mm |
|
(W x H x D) 12.4 x 25 x 29 mm |
|
Polarity free |
Mono stable |
25mm |
IP67 |
29.0mm |
|
Other copper alloys |
Thermoplastic |
Untreated |
|
Finder 41.61.9.012.0000 PCB Relay 12V DC 16A 1 change-over VDE safe separation |
03-3864
|
|
Despatched within 4 working days - 31 in stock
|
2+ £3.60
Price per unit Ex VAT
|
1CO (SPDT) |
|
|
Solder pins |
|
AgNi |
|
monostable, 1 coil |
(L x W x H) 29 x 12.5 x 15.7 mm |
|
|
|
15.7mm |
|
29.0mm |
DC coils (Standard contacts) |
|
|
|
|
Finder 41.61.9.012.4010 PCB Relay 12V DC 16A 1 CO grid 5mm AgSnO2 RT II |
03-3866
|
|
Despatched within 4 working days - 7 in stock
|
1+ £4.00
Price per unit Ex VAT
|
1CO (SPDT) |
false |
|
Print |
N/A |
|
29mm |
|
(W x H x D) 12.6 x 15.7 x 29 mm |
|
Polarity free |
Mono stable |
15.7mm |
IP40 |
29.0mm |
|
Other copper alloys |
Thermoplastic |
Untreated |
|
Finder 43.61.9.012.0300 PCB Relay 12V DC 16A 1 maker 1pc |
03-3887
|
|
|
2+ £3.02
Price per unit Ex VAT
|
1NO |
|
360Ω |
Solder pins |
|
AgNi |
|
monostable, 1 coil |
(L x W x H) 28.6 x 10.2 x 14 mm |
10mm |
|
|
14mm |
|
28.6mm |
|
|
|
|
14.4V DC |
Finder 45.31.7.012.0310 PCB Relay 12V DC 16A NO AgNi 105°C |
03-3889
|
|
Despatched within 4 working days - 83 in stock
|
1+ £4.04
Price per unit Ex VAT
|
1NO |
false |
|
Print |
N/A |
|
40.7mm |
|
(W x H x D) 12.5 x 28.5 x 40.7 mm |
|
Polarity free |
Mono stable |
28.5mm |
IP40 |
40.7mm |
|
Other copper alloys |
Thermoplastic |
Untreated |
|
Finder 62.22.9.012.4000 PCB Relay 12V DC 16A 2 change-overs 1pc |
03-4275
|
|
Despatched within 4 working days - 2 in stock
|
1+ £11.94
Price per unit Ex VAT
|
2CO (DPDT) |
false |
110Ω |
|
N/A |
AgSnO2 |
35.8mm |
|
|
|
Polarity free |
Mono stable |
49.10mm |
Relay protection type RT I |
38.20mm |
|
Other copper alloys |
Duroplast |
Untreated |
13.2V DC |
Finder 62.22.9.012.4300 PCB Relay 12V DC 16A 2NO contacts AgSnO2 |
03-4276
|
|
Available to back order
|
1+ £12.90
Price per unit Ex VAT
|
2NO |
false |
|
Print |
N/A |
|
35.8mm |
|
(W x H x D) 38.2 x 47.6 x 35.8 mm |
|
Polarity free |
Mono stable |
47.6mm |
IP20 |
35.8 mm |
|
Other copper alloys |
Duroplast |
Untreated |
|
Finder 62.23.9.012.4300 PCB Relay 12V DC 16A 3 makers 1pc |
03-4277
|
|
Despatched within 4 working days - 15 in stock
|
1+ £12.82
Price per unit Ex VAT
|
3NO |
false |
48Ω |
|
N/A |
AgSnO2 |
35.8mm |
|
|
|
Polarity free |
Mono stable |
49.1mm |
Relay protection type RT I |
35.8 mm |
|
Other copper alloys |
Duroplast |
Untreated |
13.2V DC |